Part Details for M-5420 by Apex Tool Group LLC
Overview of M-5420 by Apex Tool Group LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5420/BDA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA) | |
5420/BCA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA) | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |