M-82-162-95WB302
Description: 800 MHz - 1600 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.2 dB INSERTION LOSS-MAX

Overview of M-82-162-95WB302 by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for M-82-162-95WB302 by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M-82-162-95WB302 by L3 Harris Narda-Miteq

M-82-162-95WB302
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
56.99 dBm
Insertion Loss-Max
0.2 dB
Operating Frequency-Max
1600 MHz
Operating Frequency-Min
800 MHz
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
VSWR-Max
1.25
Want to compare parts?
  1. M-82-162-95WB302
    L3 Harris Narda-Miteq
    800 MHz - 1600 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.2 dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M-82-162-95WB302 by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M-82-162-95WB302 by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of M-82-162-95WB302 would you like to use for your alert(s)?
  • Please alert me when M-82-162-95WB302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M-82-162-95WB302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M-82-162-95WB302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M-82-162-95WB302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M-82-162-95WB302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M-82-162-95WB302 by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: