Part Details for M-961-121-95WN by L3 Harris Narda-Miteq
Overview of M-961-121-95WN by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-961-121-95WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-M-961-121-95WN-ND
|
DigiKey | HYBRID COUPLER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for M-961-121-95WN
M-961-121-95WN CAD Models
M-961-121-95WN Part Data Attributes:
|
M-961-121-95WN
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M-961-121-95WN
L3 Harris Narda-Miteq
960 MHz - 1220 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1220 MHz | |
Operating Frequency-Min | 960 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.2 |