Part Details for M-FIAM5BHN3 by Vicor Corporation
Overview of M-FIAM5BHN3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-FIAM5BHN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-FIAM5BHN3-ND
|
DigiKey | M-FIAM INPUT ATTENUATOR MODULE Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.3800 | Buy Now |
DISTI #
M-FIAM5BHN3
|
Avnet Americas | Input Attenuator Module 28V Input/Output Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM5BHN3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$193.3200 / $306.3800 | Buy Now |
DISTI #
492-M-FIAM5BHN3
|
Mouser Electronics | Power Line Filters FIAM5 H M28 20AG RoHS: Not Compliant | 3 |
|
$222.8400 / $306.3800 | Buy Now |