There are no models available for this part yet.
Overview of M-FIAM5BM23 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-FIAM5BM23 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M-FIAM5BM23-ND
|
DigiKey | 28VIN FILTER LONG PIN TH Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$517.7500 | Buy Now | |
DISTI #
M-FIAM5BM23
|
Avnet Americas | Input Attenuator Module 28V Input/Output Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM5BM23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$326.6800 / $517.7500 | Buy Now | |
DISTI #
492-M-FIAM5BM23
|
Mouser Electronics | Power Line Filters FIAM5 M M28 20A RoHS: Not Compliant | 3 |
|
$411.2600 / $517.7500 | Buy Now |
CAD Models for M-FIAM5BM23 by Vicor Corporation
Related Parts for M-FIAM5BM23
-
MC68HC711E9CFN2Microcontrollers
-
AM3LV-2405D-NZOther Analog ICs
-
AD7894BRZ-10Analog to Digital Converters
-
AD7247AARZDigital to Analog Converters
-
TDE1747FPPeripheral Drivers
-
O3853QDCARQ1Power Management Circuits
-
SIS413DN-T1-GE3Power Field-Effect Transistors
-
TPS73730DRBRLinear Regulator ICs
-
EP4CGX22BF14C8NField Programmable Gate Arrays