Part Details for M-FIAM7BHN2 by Vicor Corporation
Overview of M-FIAM7BHN2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-FIAM7BHN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-M-FIAM7BHN2-ND
|
DigiKey | FIAM7B "H" M28 24A LGP THRD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.7900 | Buy Now |
DISTI #
M-FIAM7BHN2
|
Avnet Americas | Input Attenuator Module 28V 16V Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM7BHN2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$260.7700 / $359.7900 | Buy Now |
DISTI #
492-M-FIAM7BHN2
|
Mouser Electronics | Power Line Filters 7B H M28 24A LGPRD RoHS: Not Compliant | 0 |
|
$285.7900 / $359.7900 | Order Now |