There are no models available for this part yet.
Overview of M-FIAM7BM21 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-FIAM7BM21 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M-FIAM7BM21-ND
|
DigiKey | DC FRONT END MODULE 9-PIN HALF-B Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$594.2600 | Buy Now | |
DISTI #
M-FIAM7BM21
|
Avnet Americas | Input Attenuator Module 28V 16V Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM7BM21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$374.9556 / $594.2600 | Buy Now | |
DISTI #
492-M-FIAM7BM21
|
Mouser Electronics | Power Line Filters FIAM7B M M28 24A RoHS: Not Compliant | 21 |
|
$472.0400 / $594.2600 | Buy Now | |
DISTI #
M-FIAM7BM21
|
Avnet Abacus | Input Attenuator Module 28V 16V Screw Mount 9-Pin Half-Brick (Alt: M-FIAM7BM21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |