There are no models available for this part yet.
Overview of M-FIAM9H21 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-FIAM9H21 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M-FIAM9H21-ND
|
DigiKey | M-FIAM9 INPUT ATTENUATOR MODULE Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.2204 / $353.5100 | Buy Now | |
DISTI #
M-FIAM9H21
|
Avnet Americas | Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM9H21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$223.0500 / $353.5100 | Buy Now | |
DISTI #
492-M-FIAM9H21
|
Mouser Electronics | Power Line Filters FIAM9 "H" M28 18A LP SLOT RoHS: Not Compliant | 488 |
|
$256.2200 / $353.5100 | Buy Now | |
DISTI #
M-FIAM9H21
|
Avnet Abacus | Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick (Alt: M-FIAM9H21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M-FIAM9H21 by Vicor Corporation
Related Parts for M-FIAM9H21
-
V28C12C100BLPower Supply Modules
-
10K3A1IANon-linear Resistors
-
EFM32LG332F256G-E-QFP64Microcontrollers
-
QPI-5LZOther Analog ICs
-
LTC3221EDC-3.3Switching Regulator or Controllers
-
600S5R6AT250XTFixed Capacitors
-
STD3PK50ZPower Field-Effect Transistors
-
SR202Rectifier Diodes
-
53253-1570Headers and Edge Type Connectors