Part Details for M-FIAM9M21 by Vicor Corporation
Overview of M-FIAM9M21 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-FIAM9M21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-FIAM9M21-ND
|
DigiKey | M-FIAM9 INPUT ATTENUATOR MODULE Min Qty: 1 Lead time: 26 Weeks Container: Bag |
9 In Stock |
|
$472.6930 / $595.0900 | Buy Now |
DISTI #
M-FIAM9M21
|
Avnet Americas | Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: M-FIAM9M21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$431.3100 / $595.0900 | Buy Now |
DISTI #
492-M-FIAM9M21
|
Mouser Electronics | Power Line Filters FIAM9 "M" M28 18A LP SLOT RoHS: Not Compliant | 112 |
|
$482.1500 / $595.0900 | Buy Now |
DISTI #
M-FIAM9M21
|
Avnet Abacus | Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick (Alt: M-FIAM9M21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |