Part Details for M-IDC5F by Crydom Inc
Overview of M-IDC5F by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-IDC5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6611
|
Newark | 0.4" Input Module, Pcb Mount, M Series |Sensata/crydom M-IDC5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9100 / $56.0500 | Buy Now |
DISTI #
70955757
|
RS | 0.4" Input Module, PCB Mount, M Series | Sensata - Crydom M-IDC5F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3800 | RFQ |
DISTI #
CRYM-IDC5F
|
Heilind Electronics | 0.4 INPUT MODULE, PCB MOUNT, M I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Input Module - M Series - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
25 In Stock |
|
$48.9300 / $82.2800 | Buy Now |
|
Master Electronics | Input Module - M Series - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
25 In Stock |
|
$48.9300 / $82.2800 | Buy Now |