Part Details for M-IDC5N by Crydom Inc
Overview of M-IDC5N by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-IDC5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6612
|
Newark | 0.4" Input Module, Pcb Mount, M Series |Sensata/crydom M-IDC5N RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2100 / $85.9900 | Buy Now |
DISTI #
CC2362-ND
|
DigiKey | DC INPUT MODULE 10-48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
233 In Stock |
|
$47.6001 / $53.9500 | Buy Now |
DISTI #
70955758
|
RS | 0.4" Input Module PCB Mount M Series | Sensata - Crydom M-IDC5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9500 | RFQ |
DISTI #
CRYM-IDC5N
|
Heilind Electronics | 0.4 INPUT MODULE, PCB MOUNT, M I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Input Module - M Series - 10-48 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
15 In Stock 25 On Order |
|
$43.7600 / $51.1000 | Buy Now |
DISTI #
000000000005422437
|
Sager | I/O Modules I/O Module Min Qty: 25 | 0 |
|
$43.7400 / $46.2400 | Buy Now |
|
Master Electronics | Input Module - M Series - 10-48 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
15 In Stock 25 On Order |
|
$43.7600 / $51.1000 | Buy Now |