Part Details for M-XL-6-11S by ITT Interconnect Solutions
Overview of M-XL-6-11S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-XL-6-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R7670
|
Newark | Audio |Itt Cannon M-XL-6-11S RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 | Buy Now |
DISTI #
1003-1188-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 6P SLDR Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0817 | Buy Now |
DISTI #
M-XL-6-11S
|
Avnet Americas | - Bulk (Alt: M-XL-6-11S) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$9.3625 / $15.6140 | Buy Now |
DISTI #
965-M-XL-6-11S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$10.8700 | Order Now |
DISTI #
ITTM-XL-6-11S
|
Heilind Electronics | M-XL-6-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XL Connector F 6 POS ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$10.7000 / $31.4000 | Buy Now |
DISTI #
ITTM-XL-6-11S
|
Interstate Connecting Components | M-XL-6-11S | 0 |
|
Buy Now | |
DISTI #
127010-0006
|
Avnet Abacus | (Alt: 127010-0006) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XL Connector F 6 POS ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$10.7000 / $31.4000 | Buy Now |