There are no models available for this part yet.
Overview of M.1043 BM/30-180-SST by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) | |
104356-HMC326MS8G | Analog Devices | HMC326MS8G Evaluation PCB | |
110431-HMC565LC5 | Analog Devices | HMC565LC5 Evaluation PCB |
Price & Stock for M.1043 BM/30-180-SST by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG-37608-R
|
TME | Holder, stainless steel, natural, H: 78mm, L: 204mm, Ø: 30mm, oval Min Qty: 1 | 0 |
|
$38.1300 | RFQ |