Part Details for M.1043 BM/30-200-EP by Elesa+Ganter
Overview of M.1043 BM/30-200-EP by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M.1043 BM/30-200-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-37570-R
|
TME | Handle, aluminium, black, H: 78mm, L: 224mm, Holes pitch: 200mm, oval Min Qty: 1 | 0 |
|
$30.7100 | RFQ |