Part Details for M.1043/20-250-SST by Elesa+Ganter
Overview of M.1043/20-250-SST by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M.1043/20-250-SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-37628-R
|
TME | Handle, stainless steel, natural, H: 58mm, L: 270mm, Ø: 20mm, oval Min Qty: 1 | 0 |
|
$33.6000 | RFQ |