Part Details for M.1043/30-400-SST by Elesa+Ganter
Overview of M.1043/30-400-SST by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) |
Price & Stock for M.1043/30-400-SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-37722-R
|
TME | Holder, stainless steel, natural, H: 78mm, L: 424mm, Ø: 30mm, oval Min Qty: 1 | 0 |
|
$51.3800 | RFQ |