Part Details for M.9250 by PG Mini
Overview of M.9250 by PG Mini
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250BF-27LFT | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for Celeron & PII/III™ | |
9250BF-28LF | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for Celeron & PII/III™ | |
9250BF-12LF | Renesas Electronics Corporation | Frequency Timing Generator for PENTIUM II/III Systems |
Price & Stock for M.9250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-M9250
|
TME | For engraving, 6W, 12÷18VDC, Ø: 2.35mm, Len: 1.8m Min Qty: 1 | 2 |
|
$31.5700 / $36.0800 | Buy Now |