Part Details for M0100-151-4-000 by Applied Motion Products Inc
Overview of M0100-151-4-000 by Applied Motion Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT320M01001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=3.2mm, Key M,30u\\ Au Plating | |
MDT420M01003 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M,30u\\ Au Plating | |
MDT350M01001VT | Amphenol Communications Solutions | M.2 3.5H Vertical |
Price & Stock for M0100-151-4-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834-M0100-151-4-000
|
Mouser Electronics | AC, DC & Servo Motors M Series Servo Motors with Brake RoHS: Compliant | 0 |
|
$648.3300 / $708.0000 | Order Now |