There are no models available for this part yet.
Overview of M0144-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0144-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M0144-SS-ND
|
DigiKey | METRIC CAPTIVE PANELPLAIN STAINL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-M0144-SS
|
Mouser Electronics | Screws & Fasteners 14.5mm HD X 20.5mm X M6 Thd RoHS: Compliant | 8 |
|
$8.2200 / $10.8600 | Buy Now | |
DISTI #
RAFM0144-SS
|
DB Roberts | M6X1 SS KNURLED LOW PROFILE HEAD CAPTIVE SCREW / ASSEMBLY | 0 |
|
RFQ |