There are no models available for this part yet.
Overview of M020-V12 by M5Stack Technologo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
FBBM020V03C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 30u\\ Gold. | |
MDT350M02001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,15u\\ Au Plating |
Price & Stock for M020-V12 by M5Stack Technologo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2221-M020-V12-ND
|
DigiKey | USB MODULE WITH MAX3421E V1.2 Min Qty: 1 Lead time: 9 Weeks Container: Retail Package |
8 In Stock |
|
$12.5000 | Buy Now | |
DISTI #
170-M020-V12
|
Mouser Electronics | Interface Development Tools The USB v1.2 Module is a USB driver module in the M5Stack stackable RoHS: Compliant | 14 |
|
$12.5000 | Buy Now |