Part Details for M0206-SS by RAF Electronic Hardware
Overview of M0206-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0206-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0206-SS-ND
|
DigiKey | METRIC CAPTIVE PANELPLAIN STAINL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0206-SS
|
Mouser Electronics | Screws & Fasteners 8mm HD X 11mm X M4 Thd RoHS: Compliant | 5 |
|
$2.9900 / $4.4100 | Buy Now |
DISTI #
RAFM0206-SS
|
DB Roberts | 0 |
|
RFQ |