Part Details for M0213-SS by RAF Electronic Hardware
Overview of M0213-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0213-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7659
|
Newark | No Plate Metric Captive Panel Screw - Style 2 8Mm Hd X 22Mm X M4 Thd |Raf Electronic Hardware M0213-SS Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$12.5600 / $16.7500 | Buy Now |
DISTI #
1772-M0213-SS-ND
|
DigiKey | METRIC CAPTIVE PANELPLAIN STAINL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0213-SS
|
Mouser Electronics | Screws & Fasteners 8mm HD X 22mm X M4 Thd RoHS: Compliant | 0 |
|
$4.3400 / $5.9000 | Order Now |
|
Bisco Industries | 975 |
|
Buy Now |