Part Details for M030-201 (ALTERNATE: M030-201) by Eaton Cutler-Hammer
Overview of M030-201 (ALTERNATE: M030-201) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M030-201 (ALTERNATE: M030-201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72832898
|
RS | SPLIT CORE CT 200 PRIMARY AMPS, 4% ACCURACY, 0.8" X 1.95" WI | Eaton - Cutler Hammer M030-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$522.4400 | RFQ |