There are no models available for this part yet.
Overview of M0315-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0315-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4068-ND
|
DigiKey | 6.4MM HD X 19MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
84 In Stock |
|
$1.4912 / $2.1500 | Buy Now | |
DISTI #
761-M0315-SS
|
Mouser Electronics | Screws & Fasteners Metric Captive Panel Screw - Style 4 6.4mm HD X 19mm X M4 Thd RoHS: Compliant | 0 |
|
$1.5300 / $1.7100 | Order Now | |
DISTI #
71743170
|
RS | Screw, 6.4mm HD X 19mm X M4 Thd | RAF M0315-SS RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $3.8200 | RFQ | |
DISTI #
RAFM0315-SS
|
DB Roberts | SLOTTED STAINLESS STEEL CAPTIV SCREWS WITH M4 X 0.7 THREADS. | 0 |
|
RFQ |