Part Details for M0652-4-AL by RAF Electronic Hardware
Overview of M0652-4-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0652-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2655
|
Newark | 10Mm Od X 3Mm L X 4.3Mm Id |Raf Electronic Hardware M0652-4-AL RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$0.7830 / $0.9760 | Buy Now |
DISTI #
761-M0652-4-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 3mm L X M4 RoHS: Compliant | 598 |
|
$0.2520 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM0652-4-AL
|
DB Roberts | 0 |
|
RFQ |