There are no models available for this part yet.
Overview of M0653-35-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M0653-35-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33X2663
|
Newark | 10Mm Od X 4Mm L X 3.7Mm Id |Raf Electronic Hardware M0653-35-AL RoHS: Not Compliant Min Qty: 367 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$0.8070 / $1.0100 | Buy Now | |
DISTI #
761-M0653-35-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 4mm L X M3.5 RoHS: Compliant | 94 |
|
$0.2610 / $0.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 398 Factory Stock |
|
$0 | Buy Now |
CAD Models for M0653-35-AL by RAF Electronic Hardware
Part Data Attributes for M0653-35-AL by RAF Electronic Hardware
M0653-35-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
M0653-35-ALRAF Electronic HardwareVS
-