Part Details for M0654-35-SS by RAF Electronic Hardware
Overview of M0654-35-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0654-35-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2678
|
Newark | 10Mm Od X 5Mm L X 3.7Mm Id |Raf Electronic Hardware M0654-35-SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9500 | Buy Now |
DISTI #
761-M0654-35-SS
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 5mm L X M3.5 RoHS: Compliant | 0 |
|
$0.5300 / $1.1200 | Order Now |
DISTI #
RAFM0654-35-SS
|
DB Roberts | 10MM RND SPCER 5MM LONG S/S | 0 |
|
RFQ |