Part Details for M0655-4-AL by RAF Electronic Hardware
Overview of M0655-4-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0655-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2691
|
Newark | 10Mm Od X 6Mm L X 4.3Mm Id |Raf Electronic Hardware M0655-4-AL RoHS: Not Compliant Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 720 |
|
$0.8600 / $1.0800 | Buy Now |
DISTI #
1772-3857-ND
|
DigiKey | 10MM RD X 6MM X 4.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
306 In Stock |
|
$0.7000 / $1.1900 | Buy Now |
DISTI #
761-M0655-4-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 6mm L X M4 RoHS: Compliant | 0 |
|
$0.6290 / $0.9900 | Order Now |
DISTI #
71741079
|
RS | Metric Round Spacer, 10mm Rd X 6mm X 4.3mm ID | RAF M0655-4-AL RoHS: Compliant Min Qty: 197 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $0.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7490 / $0.9100 | Buy Now |