There are no models available for this part yet.
Overview of M0655-4-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0655-4-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M0655-4-B
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 6mm X 4.3mm ID RoHS: Compliant | 0 |
|
$1.7700 / $2.4600 | Order Now |