Part Details for M0664-5-AL by RAF Electronic Hardware
Overview of M0664-5-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0664-5-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2803
|
Newark | 10Mm Od X 15Mm L X 5.3Mm Id |Raf Electronic Hardware M0664-5-AL Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$1.1400 / $1.4300 | Buy Now |
DISTI #
1772-M0664-5-AL-ND
|
DigiKey | METRIC ROUND SPACERPLAIN ALUMINU Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0664-5-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 15mm L X M5 RoHS: Compliant | 0 |
|
$0.3880 / $0.8500 | Order Now |
|
Bisco Industries | 153 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 121 Factory Stock |
|
$0 | Buy Now |