Part Details for M0800HI-05-GN by XFCN
Overview of M0800HI-05-GN by XFCN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0800HI-05-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -25��~+85�� Free-hanging 500mA 1x5P 30V 5 0.8mm IDCconnector 1 P=0.8mm IDC Connectors ROHS | 920 |
|
$0.0543 / $0.1099 | Buy Now |
|
LCSC | -25+85 Free-hanging 500mA 1x5P 30V 5 0.8mm IDCconnector 1 P0.8mm IDC Connectors ROHS | 920 |
|
$0.0554 / $0.1121 | Buy Now |