There are no models available for this part yet.
Overview of M0810-8-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M08101YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x4Pin,Gold Flash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for M0810-8-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M0810-8-AL
|
Mouser Electronics | Standoffs & Spacers 16mm Rd X 41mm X 8.4mm ID RoHS: Compliant | 0 |
|
$3.7000 / $5.1100 | Order Now |