Part Details for M0811-10-AL by RAF Electronic Hardware
Overview of M0811-10-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0811-10-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0811-10-AL
|
Mouser Electronics | Standoffs & Spacers 16mm Rd X 42mm X 10.5mm ID RoHS: Compliant | 0 |
|
$3.7900 / $5.2300 | Order Now |