Part Details for M0837-8-S by RAF Electronic Hardware
Overview of M0837-8-S by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0837-8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0837-8-S-ND
|
DigiKey | METRIC ROUND SPACERPLAIN STEEL19 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0837-8-S
|
Mouser Electronics | Standoffs & Spacers 19mm Rd X 8mm X 8.4mm ID RoHS: Compliant | 0 |
|
$1.6600 / $2.3100 | Order Now |