Part Details for M0940-B-3-AL by RAF Electronic Hardware
Overview of M0940-B-3-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0940-B-3-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4261
|
Newark | 6Mm Rd X 6Mm X 3.2Mm Id |Raf Electronic Hardware M0940-B-3-AL RoHS: Not Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$1.5100 / $1.7900 | Buy Now |
DISTI #
1772-3039-ND
|
DigiKey | 6MM RD X 6MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
224 In Stock |
|
$0.7545 / $1.5100 | Buy Now |
DISTI #
761-M0940-B-3-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 6mm X 3.2mm ID Metric Round Swage Spacer RoHS: Compliant | 0 |
|
$0.7540 / $1.2600 | Order Now |
DISTI #
71741099
|
RS | Metric Round Swage Spacer, 6mm Rd X 6mm X 3.2mm ID | RAF M0940-B-3-AL RoHS: Compliant Min Qty: 221 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.8800 | RFQ |
|
Onlinecomponents.com | Spacer Round Swage 3.2mm-ID 6mm-OD 8.7mm-LG Aluminum RoHS: Compliant |
1014 In Stock 1569 Factory Stock |
|
$0.6850 / $5.0380 | Buy Now |
DISTI #
RAFM0940-B-3-AL
|
DB Roberts | 6MM RD X 6MM X 6.2MM ID | 0 |
|
RFQ | |
|
Master Electronics | Spacer Round Swage 3.2mm-ID 6mm-OD 8.7mm-LG Aluminum RoHS: Compliant |
1014 In Stock 1569 Factory Stock |
|
$0.6850 / $5.0380 | Buy Now |