Part Details for M10-10RK by 3M Interconnect
Overview of M10-10RK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for M10-10RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10-10RK-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
271 In Stock |
|
$0.3150 / $0.6700 | Buy Now |
DISTI #
517-M10-10RK
|
Mouser Electronics | Terminals D-01-206K 13-10-W 84532 RoHS: Compliant | 104 |
|
$0.3150 / $0.6600 | Buy Now |
DISTI #
MMM7100164081
|
Heilind Electronics | 7100164081 80610048292 D-01-206K 13-10-W 84532 | Americas - 0 in Stock |
|
$0.3199 / $0.3465 | Buy Now |
Part Details for M10-10RK
M10-10RK CAD Models
M10-10RK Part Data Attributes
|
M10-10RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M10-10RK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |