Part Details for M10-10RX by 3M Interconnect
Overview of M10-10RX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for M10-10RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5992
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Uninsulated, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |3M M10-10RX Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$34.3200 / $47.8200 | Buy Now |
DISTI #
3M157467-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$0.6702 / $1.3400 | Buy Now |
DISTI #
7000133294
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Case - Bulk (Alt: 7000133294) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-M10-10RX
|
Mouser Electronics | Terminals NON-RING BTL 13-10-W RoHS: Compliant | 15 |
|
$0.6650 / $1.3400 | Buy Now |
Part Details for M10-10RX
M10-10RX CAD Models
M10-10RX Part Data Attributes
|
M10-10RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M10-10RX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for M10-10RX
This table gives cross-reference parts and alternative options found for M10-10RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M10-10RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-33457-2 | TERMINAL,SOLIS R 12-10 10 | TE Connectivity | M10-10RX vs 2-33457-2 |
CRS-TO-1010 | Ring Terminal | SPC Multicomp | M10-10RX vs CRS-TO-1010 |
8-33457-1 | TERMINAL,SOLIS R 12-10 10 | TE Connectivity | M10-10RX vs 8-33457-1 |