Part Details for M100-003-LRA-WH by Tripp Lite
Overview of M100-003-LRA-WH by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for M100-003-LRA-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6249
|
Newark | 3Ft Angled Lightng To Usb Cabl |Eaton Tripp Lite M100-003-LRA-WH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $20.2600 | Buy Now |
DISTI #
TL2494-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$16.3883 / $22.8000 | Buy Now |
DISTI #
545-M100-003-LRA-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT ANGLED LIGHTNG TO USB CABL | 0 |
|
$16.4800 / $22.1100 | Order Now |
DISTI #
71378106
|
RS | Right-Angle Lightning Cable, USB Type-A to Lightning, 3FT. Cord, Reversible Plug | Tripp Lite M100-003-LRA-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4200 / $23.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3126 Factory Stock |
|
$16.2200 / $21.4800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 3126 Factory Stock |
|
$16.2200 / $21.4800 | Buy Now |
|
Neutron USA | LIGHTNING TO USB SYNC CHARGE RIGHT-ANGLE IPHONE IPAD WHITE 3FT | 50 |
|
$19.2500 | Buy Now |