Part Details for M100-010-GY-MAX by Tripp Lite
Overview of M100-010-GY-MAX by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M100-010-GY-MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4432
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite M100-010-GY-MAX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0600 / $49.1100 | Buy Now |
DISTI #
95-M100-010-GY-MAX-ND
|
DigiKey | CBL ASY USB-A M TO LIGHTNING 10' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
11 In Stock |
|
$25.9358 / $35.0200 | Buy Now |
DISTI #
545-M100-010-GY-MAX
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10FT STRONG LIGHTNG/USB CBL | 0 |
|
$25.9300 / $34.8000 | Order Now |
DISTI #
74614728
|
RS | Heavy Duty USB-A to Lightning Sync/Charge Cable, MFi Certified, 10ft. (3.05 m) | Tripp Lite M100-010-GY-MAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6900 / $38.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.2200 / $34.7100 | Buy Now | |
|
Neutron USA | Tripp Lite Heavy-Duty USB Sync / Charge Cable with Lightning Connector - M/M, USB 2.0, UHMWPE and Aramid Fibers, Gray, 10 ft. (3 m) - Lightning cable - USB (M) to Lightning (M) - 10 ft - gray - for Apple iPad/iPhone/iPod (Lightning) | 50 |
|
$59.9900 | Buy Now |