Part Details for M100-010-WH by Tripp Lite
Overview of M100-010-WH by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for M100-010-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5140
|
Newark | 10Ft 8-Pin Apple Lightning, wht |Eaton Tripp Lite M100-010-WH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6600 / $36.0400 | Buy Now |
DISTI #
TL1430-ND
|
DigiKey | CBL ASY USB-A M TO LIGHTNING 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$23.8965 / $32.2700 | Buy Now |
DISTI #
M100-010-WH
|
Avnet Americas | LIGHTNING TO USB SYNC CHARGE CABLE APPLE MFI CERTIFIED WHITE - Bulk (Alt: M100-010-WH) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-M100-010-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Sync/Charge Cable - White RoHS: Compliant | 0 |
|
$21.8100 / $29.4400 | Order Now |
DISTI #
71308464
|
RS | USB Sync/Charge Cable, with Lightning Connector, White, 10ft | Tripp Lite M100-010-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4200 / $32.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 887 Factory Stock |
|
$22.2900 / $29.5000 | Buy Now |
DISTI #
25964796
|
Verical | Cable Assembly USB 3m USB Type A to Apple Lightning 4 to 8 POS M-M 19AWG/25AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$8.1212 | Buy Now |
|
NAC | Lightning to USB 10' White RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$27.3700 | Buy Now |
DISTI #
C1S754000063313
|
Chip1Stop | Cable Assembly 3m USB Type A to Apple Lightning 4 to 8 POS M-M RoHS: Compliant | 9 |
|
$8.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 887 Factory Stock |
|
$22.2900 / $29.5000 | Buy Now |