Part Details for M102-003-HD-SL by Tripp Lite
Overview of M102-003-HD-SL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Price & Stock for M102-003-HD-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6483
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite M102-003-HD-SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9500 / $45.2000 | Buy Now |
DISTI #
95-M102-003-HD-SL-ND
|
DigiKey | CBL ASSY USB-C M TO LIGHTNING 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$24.5789 / $33.1900 | Buy Now |
DISTI #
545-M102-003-HD-SL
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT LGTHN/USBC HD LED STUS CBL | 0 |
|
$24.5700 / $32.2200 | Order Now |
DISTI #
74614734
|
RS | USB-C to Lightning Sync/Charge Cable (M/M) w LED, MFi Certified, White, 3ft | Tripp Lite M102-003-HD-SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2600 / $33.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$22.7800 / $30.1500 | Buy Now | |
|
Neutron USA | USB C TO LIGHTNING SYNC/CHARGE CABLE HEAVY DUTY STATUS LED 3FT | 50 |
|
$59.9900 | Buy Now |