There are no models available for this part yet.
Overview of M102-02M-BK by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1020-11I155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1020-11I155.52LFT | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for M102-02M-BK by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AJ6486
|
Newark | 2M Lghtn/Usbcbkcbl |Eaton Tripp Lite M102-02M-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9600 / $30.1300 | Buy Now | |
DISTI #
95-M102-02M-BK-ND
|
DigiKey | CBL ASSY USB-C M-LIGHTNING 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$15.0000 / $15.7600 | Buy Now | |
DISTI #
545-M102-02M-BK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2M LGHTN/USBCBKCBL | 0 |
|
$17.2700 / $18.9300 | Order Now | |
DISTI #
74614738
|
RS | USB-C to Lightning Sync/Charge Cable (M/M), MFi Certified, Black, 2m (6.6 ft.) | Tripp Lite M102-02M-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9100 / $25.9300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 891 Factory Stock |
|
$18.6300 / $24.6600 | Buy Now | ||
NAC | 2M USB C TO LIGHTNING RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 891 Factory Stock |
|
$18.6300 / $24.6600 | Buy Now | ||
Neutron USA | USB C TO LIGHTNING SYNC/CHARGE CABLE BLACK MFI CERTIFIED M/M 2M | 50 |
|
$44.9900 | Buy Now |
CAD Models for M102-02M-BK by Tripp Lite
Part Data Attributes for M102-02M-BK by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|