There are no models available for this part yet.
Overview of M1027-3005-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1027-3005-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1027-3005-AL-ND
|
DigiKey | 4.5MM RD X 40MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
147 In Stock |
|
$1.4499 / $2.9000 | Buy Now | |
DISTI #
761-M1027-3005-AL
|
Mouser Electronics | Standoffs & Spacers Metric Round Female Standoffs 4.5mm Rd X 40mm X M3 Thd RoHS: Compliant | 2 |
|
$1.3000 / $1.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAFM1027-3005-AL
|
DB Roberts | 0 |
|
RFQ |
CAD Models for M1027-3005-AL by RAF Electronic Hardware
Part Data Attributes for M1027-3005-AL by RAF Electronic Hardware
M1027-3005-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
M1027-3005-ALRAF Electronic HardwareVS
-