Part Details for M1106 SL002 by Alpha Wire
Overview of M1106 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1106 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3478
|
Newark | Ae C&c/500 Ft |Alpha Wire M1106 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$911.0700 / $1,044.0700 | Buy Now |
DISTI #
M1106SL002-ND
|
DigiKey | CABLE 6CON 24AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$826.6044 / $910.2000 | Buy Now |
DISTI #
602-M1106-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$831.2600 / $891.5500 | Order Now |
DISTI #
73597147
|
RS | Communication & Control Cable, 24Awg/6C, TC Braid, AWM 2094, PE Slate | Alpha Wire M1106 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,023.0900 / $1,209.1100 | RFQ |