Part Details for M1122 SL005 by Alpha Wire
Overview of M1122 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1122 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3507
|
Newark | Ae C&c/100 Ft |Alpha Wire M1122 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$160.5800 / $229.7300 | Buy Now |
DISTI #
M1122SL005-ND
|
DigiKey | CABLE 2CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$145.6883 / $165.9500 | Buy Now |
DISTI #
602-M1122-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 4 |
|
$147.1400 / $165.9500 | Buy Now |
DISTI #
73597166
|
RS | Communication & Control Cable, 20Awg/2C, TC Braid, AWM 2092, PE Slate | Alpha Wire M1122 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$180.3200 / $213.1100 | RFQ |