Part Details for M1222 WH005 by Alpha Wire
Overview of M1222 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1222 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8801
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire M1222 WH005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$467.3400 | Buy Now |
DISTI #
M1222WH005-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 100' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
2 In Stock |
|
$369.9967 / $394.6200 | Buy Now |
DISTI #
602-M1222-100-01
|
Mouser Electronics | Multi-Conductor Cables M1222 WHITE 100 FT | 0 |
|
$369.9500 / $409.9500 | Order Now |
DISTI #
71159234
|
RS | Multiconductor Cable, 2C, 22 AWG, White | Alpha Wire M1222 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$378.3600 / $402.5100 | RFQ |
Part Details for M1222 WH005
M1222 WH005 CAD Models
M1222 WH005 Part Data Attributes:
|
M1222 WH005
Alpha Wire
Buy Now
|
Compare Parts:
M1222 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |