Part Details for M123A10BXB473KS\\TRSL by Kyocera AVX Components
Overview of M123A10BXB473KS\\TRSL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A10BXB473KS\\TRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A10BXB473KS\\TR
|
Avnet Americas | Capacitor Ceramic 0.047uF 50V BX 10% Surface Mount 0805 125°C - Tape and Reel (Alt: M123A10BXB473KS\\TR) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Container: Reel | 0 |
|
RFQ |