Part Details for M123A10BXB562KS\\TR by Kyocera AVX Components
Overview of M123A10BXB562KS\\TR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A10BXB562KS\\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A10BXB562KS\\TR
|
Avnet Americas | Cap Ceramic 0.0056uF 50V BX 10% SMD 0805 125°C T/R - Tape and Reel (Alt: M123A10BXB562KS\\TR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 143 Container: Reel | 0 |
|
RFQ |