Part Details for M1251-2545-AL by RAF Electronic Hardware
Overview of M1251-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1251-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7769
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 4Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:4Mm, Overall Length:4Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1251-2545-AL Min Qty: 681 Package Multiple: 1 Date Code: 0 Container: Bulk | 3977 |
|
$0.3760 / $0.4090 | Buy Now |
DISTI #
1772-1989-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 4MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
103 In Stock |
|
$1.6417 / $2.2600 | Buy Now |
DISTI #
761-M1251-2545-AL
|
Mouser Electronics | Standoffs & Spacers 4mm METRIC STANDOFF RoHS: Compliant | 1178 |
|
$0.3920 / $0.8300 | Buy Now |
DISTI #
71322667
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 4mm X M2.5 Thd | RAF M1251-2545-AL RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.0600 | RFQ |
|
Bisco Industries | 152 |
|
Buy Now | ||
|
Onlinecomponents.com | 1577 Factory Stock |
|
$1.5500 / $1.9100 | Buy Now | |
|
Master Electronics | 1577 Factory Stock |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for M1251-2545-AL
M1251-2545-AL CAD Models
M1251-2545-AL Part Data Attributes:
|
M1251-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1251-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |