-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7778
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 5Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:5Mm, Overall Length:5Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1252-3005-AL Min Qty: 663 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$0.3860 / $0.4210 | Buy Now |
DISTI #
1772-2212-ND
|
DigiKey | 4.5MM HEX X 5MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6841 In Stock |
|
$2.0162 / $2.2900 | Buy Now |
DISTI #
761-M1252-3005-AL
|
Mouser Electronics | Standoffs & Spacers 5mm METRIC STANDOFF | 0 |
|
$0.3930 / $0.8200 | Order Now |
DISTI #
71741109
|
RS | Metric Hex Standoff, 4.5mm Hex X 5mm X M3 Thd | RAF M1252-3005-AL RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.8300 | RFQ |
|
Bisco Industries | 152 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2150 Factory Stock |
|
$2.1300 / $2.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2150 Factory Stock |
|
$2.1300 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy